JIERR ERA25V330M8X12
| Manufacturer | JIERRAsian Brands |
| MPN | ERA25V330M8X12 |
| LCSC Part # | C49256796 |
| Packaging | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 25V TH |
| Datasheet | JIERR ERA25V330M8X12 |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D8xL12mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 320mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D8xL12mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 320mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 19,410
19,410 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0601$ 0.0571 | $ 0.57 |
| 100+ | $ 0.0474$ 0.0451 | $ 4.51 |
| 500+ | $ 0.0411$ 0.0391 | $ 19.55 |
| 1,000+ | $ 0.0364$ 0.0346 | $ 34.60 |
| 5,000+ | $ 0.0326$ 0.0310 | $ 155.00 |
| 10,000+ | $ 0.0307$ 0.0292 | $ 292.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D8xL12mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 320mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D8xL12mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 320mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
C49256796 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



