JIERR ERA10V1000M8X12
| Manufacturer |
JIERR
Asian Brands |
| MPN | ERA10V1000M8X12 |
| LCSC Part # | C49256787 |
| Packaging | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 10V TH |
| Description | 1000uF 10V Aluminum Electrolytic Capacitors Through Hole,D8xL12mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
27,150
27,150
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0721 | $ 0.72 |
100+ | $ 0.0578 | $ 5.78 |
500+ | $ 0.0507 | $ 25.35 |
1,000+ | $ 0.0454 | $ 45.40 |
5,000+ | $ 0.0411 | $ 205.50 |
10,000+ | $ 0.039 | $ 390.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$