R+O HV04P440S
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HV04P440S |
| LCSC Part # | C49256781 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 6A SOT-89 |
| Description | N-Channel 40V 6A 2.5W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
47,910
47,910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0691 | $ 0.69 |
100+ | $ 0.0551 | $ 5.51 |
300+ | $ 0.048 | $ 14.40 |
1,000+ | $ 0.0428 | $ 42.80 |
5,000+ | $ 0.0386 | $ 193.00 |
10,000+ | $ 0.0364 | $ 364.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$