R+O HB06P1H0S
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HB06P1H0S |
| LCSC Part # | C49256779 |
| Package | TO-252 |
| Customer # | |
| Description | 60V 14A 1.5V 32W 80mΩ@10V 1 P-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,070
4,070
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1773 | $ 0.89 |
50+ | $ 0.1405 | $ 7.03 |
150+ | $ 0.1247 | $ 18.71 |
500+ | $ 0.105 | $ 52.50 |
2,500+ | $ 0.0962 | $ 240.50 |
5,000+ | $ 0.0909 | $ 454.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$