R+O HP806P550S
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HP806P550S |
| LCSC Part # | C49256766 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 8A SOP-8 |
| Description | P-Channel 60V 8A 3.1W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,661
3,661
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4176 | $ 0.42 |
10+ | $ 0.3316 | $ 3.32 |
30+ | $ 0.2941 | $ 8.82 |
100+ | $ 0.2471 | $ 24.71 |
500+ | $ 0.2268 | $ 113.40 |
1,000+ | $ 0.2143 | $ 214.30 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$