HXY MOSFET FDS6614A-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | FDS6614A-HXY |
| LCSC Part # | C49256511 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 8.5A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 77pF | |
| Current - Continuous Drain(Id) | 8.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 59pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 583pF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 197
197 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4855$ 0.3884 | $ 0.39 |
| 10+ | $ 0.3808$ 0.3047 | $ 3.05 |
| 30+ | $ 0.3364$ 0.2692 | $ 8.08 |
| 100+ | $ 0.2809$ 0.2248 | $ 22.48 |
| 500+ | $ 0.2555$ 0.2044 | $ 102.20 |
| 1,000+ | $ 0.2412$ 0.1930 | $ 193.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 77pF | |
| Current - Continuous Drain(Id) | 8.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 59pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 583pF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



