HXY MOSFET ZXMN2A14FTA-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | ZXMN2A14FTA-HXY |
| LCSC Part # | C49256505 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 3A SOT-23 |
| Description | 20V 3A 45mΩ@4.5V SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
270 
270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0296 $ 0.0282 | $ 0.28 |
100+ | $ 0.029 $ 0.0276 | $ 2.76 |
300+ | $ 0.0286 $ 0.0272 | $ 8.16 |
1,000+ | $ 0.0281 $ 0.0267 | $ 26.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$