LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET DMG4800LSD-13-HXY product image
  • DMG4800LSD-13-HXY thumbnail 1
  • DMG4800LSD-13-HXY thumbnail 2
  • DMG4800LSD-13-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMG4800LSD-13-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMG4800LSD-13-HXY
LCSC Part #
C49256430
Packaging
SOP-8
Customer #
Key Attributes
MOSFET N-CH 30V 10A SOP-8
Datasheetpdf iconHXY MOSFET DMG4800LSD-13-HXY
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2758$ 0.2345$ 1.17
50+$ 0.2185$ 0.1858$ 9.29
150+$ 0.1939$ 0.1649$ 24.74
500+$ 0.1633$ 0.1389$ 69.45
3,000+$ 0.1496$ 0.1272$ 381.60
6,000+$ 0.1414$ 0.1202$ 721.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOP-8
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)10A
Output Capacitance(Coss)160pF
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation2W
RDS(on)12mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)100pF
Number2 N-Channel
Input Capacitance(Ciss)910pF
Gate Charge(Qg)17nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece