LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-A2030HM-224S01 product image
  • GT-A2030HM-224S01 thumbnail 1
  • GT-A2030HM-224S01 thumbnail 2
  • GT-A2030HM-224S01 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch GT-A2030HM-224S01RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-A2030HM-224S01
LCSC Part #
C49256324
Packaging
P=2mm
Customer #
Key Attributes
2mm 2x12P 2 12 Locking -40℃~+105℃ P=2mm Rectangular Connector Housings RoHS
Datasheetpdf iconG-Switch GT-A2030HM-224S01
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerG-Switch
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
Pins Structure2x12P
With WingsWithout Fins
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row12
ColorBeige
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece
In-Stock: 515
515 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3229$ 1.61
50+$ 0.2555$ 12.78
300+$ 0.2265$ 67.95
600+$ 0.1905$ 114.30
2,400+$ 0.1744$ 418.56
5,100+$ 0.1648$ 840.48
Standard Packaging300/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.