CHANGLONG CLHP12JN3R9B
| Manufacturer |
CHANGLONG
Asian Brands |
| Mfr. Part # | CLHP12JN3R9B |
| LCSC Part # | C49254405 |
| Package | 2512 |
| Customer # | |
| Description | 3.9Ω 2W 200V Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000 
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0606 | $ 0.61 |
100+ | $ 0.0474 | $ 4.74 |
300+ | $ 0.0408 | $ 12.24 |
1,000+ | $ 0.0358 | $ 35.80 |
4,000+ | $ 0.0318 | $ 127.20 |
8,000+ | $ 0.0298 | $ 238.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$