CHANGLONG CL2010JN6M8B
| Manufacturer |
CHANGLONG
Asian Brands |
| Mfr. Part # | CL2010JN6M8B |
| LCSC Part # | C49254375 |
| Package | 2010 |
| Customer # | |
| Description | 750mW 6.8MΩ 200V Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000 
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0046 | $ 0.23 |
500+ | $ 0.0045 | $ 2.25 |
1,500+ | $ 0.0044 | $ 6.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$