CHANGLONG CL2010JN51RB
| Manufacturer |
CHANGLONG
Asian Brands |
| Mfr. Part # | CL2010JN51RB |
| LCSC Part # | C49254374 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 51Ω ±5% 750mW 2010 |
| Description | 750mW 51Ω 200V Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,950 
2,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0044 | $ 0.22 |
500+ | $ 0.0043 | $ 2.15 |
4,000+ | $ 0.0042 | $ 16.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$