VBsemi Elec PSMN1R4-40YSHX-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | PSMN1R4-40YSHX-VB |
| LCSC Part # | C49253762 |
| Package | LFPAK56 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 150A LFPAK56 |
| Description | 40V 1 N-channel 375W LFPAK56 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | LFPAK56 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4036 | $ 1.40 |
10+ | $ 1.1702 | $ 11.70 |
30+ | $ 1.0432 | $ 31.30 |
100+ | $ 0.8987 | $ 89.87 |
500+ | $ 0.8336 | $ 416.80 |
1,000+ | $ 0.805 | $ 805.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$