VBsemi Elec NVMYS1D7N04CT1G-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | NVMYS1D7N04CT1G-VB |
| LCSC Part # | C49253720 |
| Package | LFPAK56 |
| Customer # | |
| Description | 40V 150A 4V LFPAK56 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | LFPAK56 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8194 | $ 0.82 |
10+ | $ 0.8025 | $ 8.03 |
30+ | $ 0.7902 | $ 23.71 |
100+ | $ 0.7779 | $ 77.79 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$