LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCTF SX7DF200.000B20F30DNN product image
  • SX7DF200.000B20F30DNN thumbnail 1
  • SX7DF200.000B20F30DNN thumbnail 2
  • SX7DF200.000B20F30DNN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX7DF200.000B20F30DNNRoHS

Manufacturer
SCTFAsian Brands
MPN
SX7DF200.000B20F30DNN
LCSC Part #
C49253557
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 200MHz LVDS SMD
Datasheetpdf iconSCTF SX7DF200.000B20F30DNN
In-Stock: 109
109 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2155$ 4.22
10+$ 3.6232$ 36.23
30+$ 3.271$ 98.13
100+$ 2.9141$ 291.41
500+$ 2.7498$ 1374.90
1,000+$ 2.6756$ 2675.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSCTF
PackagingSMD7050-6P
Frequency Stability±30ppm
Output TypeLVDS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Frequency200MHz
Current - Supply40mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Output type: LVPECL/LVDS/HCSL
  • Tri-state capable
  • Low phase jitter: 0.5pSec max
  • Lead-free/RoHS compliant

Applications

AI Translation
  • Networking & Communications - Gigabit Ethernet - Fibre Channel - SONET/SDH