LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
dosinconn DS1-0112M2002-A product image
  • DS1-0112M2002-A thumbnail 1
  • DS1-0112M2002-A thumbnail 2
  • DS1-0112M2002-A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

dosinconn DS1-0112M2002-ARoHS

Manufacturer
dosinconnAsian Brands
MPN
DS1-0112M2002-A
LCSC Part #
C49253507
Packaging
Through Hole
Customer #
Key Attributes
Male Pin Board Side Positive Pin -40℃~+105℃ 6GHz 7.5mm Through Hole Coaxial Connector (RF) Adapters RoHS
Datasheetpdf icondosinconn DS1-0112M2002-A
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters
Manufacturerdosinconn
PackagingThrough Hole
InterfaceMale Pin
Connector TypeBoard Side
StylePositive Pin
Rated Voltage (Max)335V
Operating Temperature Range-40℃~+105℃
Frequency6GHz
impedance50Ω
Interface Diameter7.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging169
Sales UnitPiece
In-Stock: 169
169 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3136$ 1.31
10+$ 1.0926$ 10.93
30+$ 0.9714$ 29.14
169+$ 0.8348$ 141.08
507+$ 0.7734$ 392.11
1,014+$ 0.7458$ 756.24
Standard Packaging169/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.