XFCN M2010R-07P
| Manufacturer | XFCNAsian Brands |
| MPN | M2010R-07P |
| LCSC Part # | C492509 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 7POS 2mm |
| Datasheet | XFCN M2010R-07P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
Help & FeedbackShow similar products (0) >
In-Stock: 990
990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0403$ 0.0202 | $ 0.20 |
| 100+ | $ 0.0322$ 0.0161 | $ 1.61 |
| 300+ | $ 0.0281$ 0.0141 | $ 4.23 |
| 1,000+ | $ 0.0236$ 0.0118 | $ 11.80 |
| 5,000+ | $ 0.0211$ 0.0106 | $ 53.00 |
| 10,000+ | $ 0.0199$ 0.0100 | $ 100.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
Help & FeedbackShow similar products (0) >
C492509 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



