XFCN M2010V-06P
| Manufacturer | XFCNAsian Brands |
| MPN | M2010V-06P |
| LCSC Part # | C492499 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 6POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
In-Stock: 120
120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0369$ 0.0333 | $ 0.67 |
| 200+ | $ 0.029$ 0.0261 | $ 5.22 |
| 1,000+ | $ 0.0246$ 0.0222 | $ 22.20 |
| 2,000+ | $ 0.0219$ 0.0198 | $ 39.60 |
| 10,000+ | $ 0.0196$ 0.0177 | $ 177.00 |
| 20,000+ | $ 0.0184$ 0.0166 | $ 332.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
C492499 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



