LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHCT240QPWRQ1 product image
  • SN74AHCT240QPWRQ1 thumbnail 1
  • SN74AHCT240QPWRQ1 thumbnail 2
  • SN74AHCT240QPWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AHCT240QPWRQ1RoHS

Manufacturer
MPN
SN74AHCT240QPWRQ1
LCSC Part #
C49248236
Packaging
TSSOP-20
Customer #
Key Attributes
TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
In-Stock: 214
214 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5789$ 0.58
10+$ 0.565$ 5.65
30+$ 0.5557$ 16.67
100+$ 0.5464$ 54.64
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-20
Input type-
Current - Output High(IOH)-
Series-
Voltage - Supply-
Operating Temperature-
Current - Output Low(IOL)-
Output Type-
Number of Bits per Element-
Channel Type-
Number of Elements-
Quiescent Current-
Propagation Delay-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece