R+O HNTC0603-104F4250FB
| Manufacturer | R+OAsian Brands |
| MPN | HNTC0603-104F4250FB |
| LCSC Part # | C49247679 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100kΩ 100mW ±1% 10uA 4250K ±1% 0603 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | R+O | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 100kΩ | |
| Power(Watts) | 100mW | |
| Pitch | 0.3mm | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Tolerance | ±1% | |
| Steady State Current (Max) | 10uA | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4250K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 289,680
289,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0454 | $ 0.45 |
| 100+ | $ 0.0366 | $ 3.66 |
| 300+ | $ 0.0322 | $ 9.66 |
| 1,000+ | $ 0.0289 | $ 28.90 |
| 4,000+ | $ 0.0241 | $ 96.40 |
| 8,000+ | $ 0.0228 | $ 182.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | R+O | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 100kΩ | |
| Power(Watts) | 100mW | |
| Pitch | 0.3mm | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Tolerance | ±1% | |
| Steady State Current (Max) | 10uA | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4250K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



