R+O HNTC0805-103F3950FB
| Manufacturer | R+OAsian Brands |
| MPN | HNTC0805-103F3950FB |
| LCSC Part # | C49247662 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10kΩ 440uA 3950K ±1% 200mW ±1% 0805 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | R+O | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 10kΩ | |
| Height | 0.85mm | |
| Width | 1.25mm | |
| Pitch | 0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 2mm | |
| Steady State Current (Max) | 440uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 200mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Leadless, 0805 package
- SMT type, suitable for high-density mounting
- B-constant tolerance ±1%
- Excellent solderability
- Operating temperature: -40°C to +125°C
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Consumer Electronics
- Office Automation
- Industrial Power
- Medical Electronics
- IoT Sensor Nodes
In-Stock: 170,440
170,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0579 | $ 0.58 |
| 100+ | $ 0.0467 | $ 4.67 |
| 300+ | $ 0.041 | $ 12.30 |
| 1,000+ | $ 0.0368 | $ 36.80 |
| 4,000+ | $ 0.0308 | $ 123.20 |
| 8,000+ | $ 0.0291 | $ 232.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | R+O | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 10kΩ | |
| Height | 0.85mm | |
| Width | 1.25mm | |
| Pitch | 0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 2mm | |
| Steady State Current (Max) | 440uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 200mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Leadless, 0805 package
- SMT type, suitable for high-density mounting
- B-constant tolerance ±1%
- Excellent solderability
- Operating temperature: -40°C to +125°C
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Consumer Electronics
- Office Automation
- Industrial Power
- Medical Electronics
- IoT Sensor Nodes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



