R+O HMLV1206-180G
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HMLV1206-180G |
| LCSC Part # | C49247576 |
| Package | 1206 |
| Customer # | |
| Description | 30V 14V 11V 16.2V~19.8V 1206 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,070 
3,070
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0664 | $ 0.66 |
100+ | $ 0.0529 | $ 5.29 |
300+ | $ 0.0462 | $ 13.86 |
3,000+ | $ 0.0396 | $ 118.80 |
6,000+ | $ 0.0355 | $ 213.00 |
9,000+ | $ 0.0335 | $ 301.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$