PDW SS5200C
| Manufacturer | PDWAsian Brands |
| MPN | SS5200C |
| LCSC Part # | C49247450 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PDW | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@5A | |
| Reverse Leakage Current (Ir) | 50uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount applications
- Low power consumption, high efficiency
- Built-in stress relief structure for automated placement
- High forward surge current capability
- High-temperature soldering guaranteed: terminals withstand 260°C/10 seconds
In-Stock: 550
550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0402 | $ 0.40 |
| 100+ | $ 0.0392 | $ 3.92 |
| 300+ | $ 0.0386 | $ 11.58 |
| 1,000+ | $ 0.038 | $ 38.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PDW | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@5A | |
| Reverse Leakage Current (Ir) | 50uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount applications
- Low power consumption, high efficiency
- Built-in stress relief structure for automated placement
- High forward surge current capability
- High-temperature soldering guaranteed: terminals withstand 260°C/10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



