HXY MOSFET ULN2803ADWR-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | ULN2803ADWR-HXY |
| LCSC Part # | C49247413 |
| Packaging | SOP-18 |
| Customer # | |
| Key Attributes | 50V 8 BJT 500mA SOP-18 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-18 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | 1.15mA | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| type | BJT | |
| Voltage - Input(Max) | 30V | |
| Voltage - Forward(Vf) | 1.5V | |
| Input Current(off) | 100uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -20℃~+80℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2803ADWR is a 50 V, 500 mA Darlington transistor array. The device consists of eight NPN Darlington pairs featuring high-voltage outputs with common-cathode clamp diodes for switching inductive loads. Each Darlington pair is rated at 500 mA collector current. Darlington pairs can be connected in parallel for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers. The ULN2803ADWR includes a 2.7 kΩ series base resistor for each Darlington pair, enabling direct interface with TTL or 5 V CMOS devices.
Features
- 500 mA rated collector current (single output)
- High-voltage output: 50 V
- Output clamp diode
- Input compatible with various logic types
Applications
Relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2656$ 4.0524 | $ 4.05 |
| 10+ | $ 3.6974$ 3.5126 | $ 35.13 |
| 30+ | $ 3.3604$ 3.1924 | $ 95.77 |
| 100+ | $ 3.0201$ 2.8691 | $ 286.91 |
| 500+ | $ 2.8622$ 2.7191 | $ 1359.55 |
| 1,000+ | $ 2.7922$ 2.6526 | $ 2652.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-18 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | 1.15mA | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| type | BJT | |
| Voltage - Input(Max) | 30V | |
| Voltage - Forward(Vf) | 1.5V | |
| Input Current(off) | 100uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -20℃~+80℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2803ADWR is a 50 V, 500 mA Darlington transistor array. The device consists of eight NPN Darlington pairs featuring high-voltage outputs with common-cathode clamp diodes for switching inductive loads. Each Darlington pair is rated at 500 mA collector current. Darlington pairs can be connected in parallel for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers. The ULN2803ADWR includes a 2.7 kΩ series base resistor for each Darlington pair, enabling direct interface with TTL or 5 V CMOS devices.
Features
- 500 mA rated collector current (single output)
- High-voltage output: 50 V
- Output clamp diode
- Input compatible with various logic types
Applications
Relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



