LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HXY MOSFET OPA335AIDR-HXY product image
  • OPA335AIDR-HXY thumbnail 1
  • OPA335AIDR-HXY thumbnail 2
  • OPA335AIDR-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET OPA335AIDR-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
OPA335AIDR-HXY
LCSC Part #
C49247404
Packaging
SOP-8
Customer #
Key Attributes
2uV 1.2V/us 70pA 130dB 125uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHXY MOSFET OPA335AIDR-HXY
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8692$ 0.7823$ 0.78
10+$ 0.7015$ 0.6314$ 6.31
30+$ 0.6169$ 0.5553$ 16.66
100+$ 0.5339$ 0.4806$ 48.06
500+$ 0.4834$ 0.4351$ 217.55
1,000+$ 0.4574$ 0.4117$ 411.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHXY MOSFET
PackagingSOP-8
Vos - Input Offset Voltage2uV
Slew Rate1.2V/us
Input Offset Current(Ios)100pA
FeaturesZero drift / auto-zero;Built-in compensation;EMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Ib - Input Bias Current70pA
Common Mode Rejection Ratio(CMRR)130dB
Output Current40mA
Input Offset Voltage Drift(Vos TC)5nV/℃
Quiescent Current125uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density19nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1V;1V~2.75V
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA335AIDR series amplifiers use a patented fast-settling chopper stabilization technique to provide input offset voltage correction, achieving ultra-low offset and drift. This approach continuously measures and compensates for input offset, eliminating drift over time and temperature as well as 1/f noise. This design breakthrough delivers a 1.5 MHz gain-bandwidth product and a high slew rate of 1.2 V/μs while consuming only 125 μA of supply current. These devices are unity-gain stable and offer excellent power supply rejection ratio and common-mode rejection ratio. The series is ideal for applications requiring precision amplification of weak signals that cannot tolerate error sources yet demand high bandwidth and fast transient response. Rail-to-rail input and output swing makes both high-side and low-side sensing straightforward. The series operates from a single supply as low as 1.8 V, making it suitable for two-cell battery applications. These op amps feature enhanced EMI immunity to minimize interference from external sources and offer high ESD protection (5-kV HBM). All versions are specified for operation over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • High DC accuracy: max offset voltage ±8 μV, max drift ±40 nV/°C; min open-loop gain 112 dB; min PSRR 112 dB; min CMRR 112 dB; typical noise voltage 0.45 μVₚ₋ₚ
  • 1.5 MHz bandwidth and 1.2 V/μs slew rate
  • Settling time to 0.1% accuracy of 1.2 μs for a 1 V step input
  • Overload recovery to 0.1% accuracy in 35 μs
  • Micropower, 125 μA per amplifier, wide supply voltage range 1.8 V to 5.5 V
  • Operating temperature range: -40°C ~ +125°C

Applications

AI Translation
  • Precision current sensing
  • Resistance temperature detectors
  • Temperature, position, and pressure sensors
  • Medical equipment
  • Electronic scales
  • Strain gauge amplifiers
  • Thermocouple amplifiers
  • ADC drivers