LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XHXDZ 4230BOX-4Ω3W-2P1.25 product image
  • 4230BOX-4Ω3W-2P1.25 thumbnail 1
  • 4230BOX-4Ω3W-2P1.25 thumbnail 2
  • 4230BOX-4Ω3W-2P1.25 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XHXDZ 4230BOX-4Ω3W-2P1.25RoHS

Manufacturer
XHXDZAsian Brands
MPN
4230BOX-4Ω3W-2P1.25
LCSC Part #
C49247023
Packaging
-
Customer #
Key Attributes
5% 4Ω 1.5kHz 98dB 3W Speakers RoHS
Datasheetpdf iconXHXDZ 4230BOX-4Ω3W-2P1.25

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Speakers
ManufacturerXHXDZ
Packaging-
Frequency Range0Hz~20kHz
Total Harmonic Distortion(THD)5%
Impedance
Resonant Frequency1.5kHz
Sound Pressure Level(SPL)98dB
Rated Power3W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
In-Stock: 184
184 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0905$ 1.09
10+$ 0.9147$ 9.15
50+$ 0.8187$ 40.94
100+$ 0.7097$ 70.97
500+$ 0.6608$ 330.40
1,500+$ 0.6397$ 959.55
Standard Packaging50/Full Tray
Better price for more quantity?
$