XHXDZ 4230BOX-8Ω2W-2P1.25
| Manufacturer |
XHXDZ
Asian Brands |
| Mfr. Part # | 4230BOX-8Ω2W-2P1.25 |
| LCSC Part # | C49247022 |
| Package | - |
| Customer # | |
| Description | 5% 8Ω 1.5kHz 98dB 2W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | XHXDZ | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
97 
97
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9909 $ 0.9414 | $ 0.94 |
10+ | $ 0.8242 $ 0.7830 | $ 7.83 |
50+ | $ 0.7331 $ 0.6965 | $ 34.83 |
100+ | $ 0.6297 $ 0.5983 | $ 59.83 |
500+ | $ 0.5834 $ 0.5543 | $ 277.15 |
1,500+ | $ 0.5634 $ 0.5353 | $ 802.95 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$