XHXDZ SMD5020-ZK
| Manufacturer |
XHXDZ
Asian Brands |
| Mfr. Part # | SMD5020-ZK |
| LCSC Part # | C49246955 |
| Package | SMD,5.3x5.3mm |
| Customer # | |
| Description | Passive (Externally Driven) 4kHz Electromagnetic 3V SMD,5.3x5.3mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Package | SMD,5.3x5.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,780
2,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2743 $ 0.2606 | $ 1.30 |
50+ | $ 0.2183 $ 0.2074 | $ 10.37 |
150+ | $ 0.1943 $ 0.1846 | $ 27.69 |
500+ | $ 0.1643 $ 0.1561 | $ 78.05 |
2,500+ | $ 0.151 $ 0.1435 | $ 358.75 |
5,000+ | $ 0.143 $ 0.1359 | $ 679.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$