lingxingic SN74HC540N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC540N(LX) |
| LCSC Part # | C49246867 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | 2V~6V 8 1 11ns@4.5V,50pF 8uA DIP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HC/HCT540 is an 8-bit inverting buffer/line driver with 3-state outputs. The device features two output enables (OE1 and OE2). A high level on OEn causes the outputs to assume a high-impedance state. The inputs include clamp diodes, allowing current-limiting resistors to be used for interfacing inputs to voltages exceeding VCC.
Features
AI Translation
- Input levels: CMOS for SN74HC540, TTL for SN74HCT540
- Inverting outputs
- Operating temperature range: -40°C ~ +125°C
- Package types: DIP20/SOP20/TSSOP20
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.3246 | $ 1.95 |
| 60+ | $ 0.2548 | $ 15.29 |
| 180+ | $ 0.225 | $ 40.50 |
| 594+ | $ 0.1877 | $ 111.49 |
| 2,880+ | $ 0.1711 | $ 492.77 |
| 5,760+ | $ 0.1611 | $ 927.94 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HC/HCT540 is an 8-bit inverting buffer/line driver with 3-state outputs. The device features two output enables (OE1 and OE2). A high level on OEn causes the outputs to assume a high-impedance state. The inputs include clamp diodes, allowing current-limiting resistors to be used for interfacing inputs to voltages exceeding VCC.
Features
AI Translation
- Input levels: CMOS for SN74HC540, TTL for SN74HCT540
- Inverting outputs
- Operating temperature range: -40°C ~ +125°C
- Package types: DIP20/SOP20/TSSOP20
C49246867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



