lingxingic SN74AHCT1G08DC(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74AHCT1G08DC(LX) |
| LCSC Part # | C49246865 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1uA 4.5V~5.5V 7.9ns@5V,50pF SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | SOT-353 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHC1G08 and SN74AHCT1G08 are high-speed silicon-gate CMOS devices that implement a 2-input AND gate function. The SN74AHC1G08 features CMOS input switching levels with a supply voltage range of 2V to 5.5V. The SN74AHCT1G08 features TTL input switching levels with a supply voltage range of 4.5V to 5.5V.
Features
AI Translation
- Symmetrical output impedance
- Low power consumption
- Balanced propagation delay
- Operating temperature range: -40℃~+125℃
- Package: SOT23-5/SOT353
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0634 | $ 0.63 |
| 100+ | $ 0.0501 | $ 5.01 |
| 300+ | $ 0.0434 | $ 13.02 |
| 3,000+ | $ 0.0384 | $ 115.20 |
| 6,000+ | $ 0.0345 | $ 207.00 |
| 9,000+ | $ 0.0325 | $ 292.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | SOT-353 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHC1G08 and SN74AHCT1G08 are high-speed silicon-gate CMOS devices that implement a 2-input AND gate function. The SN74AHC1G08 features CMOS input switching levels with a supply voltage range of 2V to 5.5V. The SN74AHCT1G08 features TTL input switching levels with a supply voltage range of 4.5V to 5.5V.
Features
AI Translation
- Symmetrical output impedance
- Low power consumption
- Balanced propagation delay
- Operating temperature range: -40℃~+125℃
- Package: SOT23-5/SOT353
C49246865 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



