lingxingic MIC29302WU(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | MIC29302WU(LX) |
| LCSC Part # | C49246864 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3A TO-263-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | lingxingic | |
| Packaging | TO-263-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 26V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Reverse polarity voltage protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC29302 is a high-current, high-accuracy, low-dropout voltage regulator. It is suitable for high-current applications as well as low-current, ultra-low-dropout power supply systems. The device features built-in overcurrent protection, input reverse-polarity protection, overtemperature protection, and transient spike voltage protection. A TTL-compatible enable pin allows the device to be placed in standby mode, during which power consumption is extremely low.
Features
- Adjustable output voltage
- High current drive capability: 3A
- Low ground current
- Low dropout voltage
- Reverse polarity and overcurrent protection
- Low standby power consumption
- Package: TO220-5/TO263-5
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7308 | $ 0.73 |
| 10+ | $ 0.5924 | $ 5.92 |
| 30+ | $ 0.5231 | $ 15.69 |
| 100+ | $ 0.4539 | $ 45.39 |
| 500+ | $ 0.4121 | $ 206.05 |
| 800+ | $ 0.3912 | $ 312.96 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | lingxingic | |
| Packaging | TO-263-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 26V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Reverse polarity voltage protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC29302 is a high-current, high-accuracy, low-dropout voltage regulator. It is suitable for high-current applications as well as low-current, ultra-low-dropout power supply systems. The device features built-in overcurrent protection, input reverse-polarity protection, overtemperature protection, and transient spike voltage protection. A TTL-compatible enable pin allows the device to be placed in standby mode, during which power consumption is extremely low.
Features
- Adjustable output voltage
- High current drive capability: 3A
- Low ground current
- Low dropout voltage
- Reverse polarity and overcurrent protection
- Low standby power consumption
- Package: TO220-5/TO263-5
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



