lingxingic LM2903DR (LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | LM2903DR (LX) |
| LCSC Part # | C49246863 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2mV 25nA 2 SOP-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Features | - | |
| Dual Supply | 1V~18V | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 2mV | |
| Quiescent Current | 800uA | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Output Mode | TTL;MOS | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device contains two independent comparators, operable from a wide-voltage-range single supply or dual supplies. In a dual-supply configuration, the voltage difference between the two supplies ranges from 2V to 18V, and VCC must be at least 1.5V above the input common-mode voltage. Its quiescent current consumption is independent of supply voltage. The outputs can be connected to the open-collector outputs of other devices to implement wired-AND logic.
Features
- Supply voltage range: single supply 2V ~ 36V, dual supply ±1V ~ ±18V
- Low supply current, independent of supply voltage: 0.8mA (typical)
- Low input offset current: 5nA (typical)
- Low input bias current: 25nA (typical)
- Low input offset voltage: 2mV (typical)
- Common-mode input voltage range includes ground potential
- Differential input voltage range equal to maximum rated supply voltage: ±36V
- Low output saturation voltage
- Output compatible with TTL, MOS, and CMOS logic
- Package: SOP8/DIP8/TSSOP8/MSOP8
Applications
- Industrial
- Automotive
- Power supply monitoring
- Oscillator peak detector
- Logic level translation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0468 | $ 0.47 |
| 100+ | $ 0.037 | $ 3.70 |
| 300+ | $ 0.0321 | $ 9.63 |
| 1,000+ | $ 0.0284 | $ 28.40 |
| 4,000+ | $ 0.0255 | $ 102.00 |
| 8,000+ | $ 0.024 | $ 192.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Features | - | |
| Dual Supply | 1V~18V | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 2mV | |
| Quiescent Current | 800uA | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Output Mode | TTL;MOS | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device contains two independent comparators, operable from a wide-voltage-range single supply or dual supplies. In a dual-supply configuration, the voltage difference between the two supplies ranges from 2V to 18V, and VCC must be at least 1.5V above the input common-mode voltage. Its quiescent current consumption is independent of supply voltage. The outputs can be connected to the open-collector outputs of other devices to implement wired-AND logic.
Features
- Supply voltage range: single supply 2V ~ 36V, dual supply ±1V ~ ±18V
- Low supply current, independent of supply voltage: 0.8mA (typical)
- Low input offset current: 5nA (typical)
- Low input bias current: 25nA (typical)
- Low input offset voltage: 2mV (typical)
- Common-mode input voltage range includes ground potential
- Differential input voltage range equal to maximum rated supply voltage: ±36V
- Low output saturation voltage
- Output compatible with TTL, MOS, and CMOS logic
- Package: SOP8/DIP8/TSSOP8/MSOP8
Applications
- Industrial
- Automotive
- Power supply monitoring
- Oscillator peak detector
- Logic level translation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



