lingxingic TDA2822D (LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | TDA2822D (LX) |
| LCSC Part # | C49246861 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 9mA 2-Channel SOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Quiescent Current | 9mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.5% | |
| Features | - | |
| Voltage - Supply | 1.8V~12V | |
| Speaker Channels | 2-Channel | |
| Output Power | 0.65Wx2@4Ω;1.35Wx2@4Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Power Supply Rejection Ratio (PSRR) | 30dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TDA2822 is a dual-channel low-voltage power amplifier commonly used in audio amplification applications. It can operate in either stereo mode or bridge amplifier mode. The operating voltage is relatively low, typically ranging from 3V to 12V. The IC integrates two independent amplifier channels with a single-supply design, requiring minimal external components. Its low distortion and low power consumption make it widely used in portable audio devices.
Features
- Wide supply voltage range: 1.8V~12V
- Low channel crosstalk
- Low quiescent power consumption
- Supports stereo and bridge amplifier modes
- Package: DIP8, SOP8
Applications
- Portable audio devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1106 | $ 0.55 |
| 50+ | $ 0.0871 | $ 4.36 |
| 150+ | $ 0.0753 | $ 11.30 |
| 500+ | $ 0.0665 | $ 33.25 |
| 2,500+ | $ 0.0594 | $ 148.50 |
| 4,000+ | $ 0.0559 | $ 223.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Quiescent Current | 9mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.5% | |
| Features | - | |
| Voltage - Supply | 1.8V~12V | |
| Speaker Channels | 2-Channel | |
| Output Power | 0.65Wx2@4Ω;1.35Wx2@4Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Power Supply Rejection Ratio (PSRR) | 30dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TDA2822 is a dual-channel low-voltage power amplifier commonly used in audio amplification applications. It can operate in either stereo mode or bridge amplifier mode. The operating voltage is relatively low, typically ranging from 3V to 12V. The IC integrates two independent amplifier channels with a single-supply design, requiring minimal external components. Its low distortion and low power consumption make it widely used in portable audio devices.
Features
- Wide supply voltage range: 1.8V~12V
- Low channel crosstalk
- Low quiescent power consumption
- Supports stereo and bridge amplifier modes
- Package: DIP8, SOP8
Applications
- Portable audio devices
C49246861 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



