lingxingic TC4427A (LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | TC4427A (LX) |
| LCSC Part # | C49246860 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 Active High SOP-8 Power Distribution Switches, Load Drivers |
| Datasheet | lingxingic TC4427A (LX) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| number of channels | 2 | |
| Maximum Continuous Current | - | |
| Control Input Logic | Active High | |
| RDS(on) | - | |
| Operating Voltage | 4.5V~18V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | - | |
| Control Input Logic | Active High | |
| RDS(on) | - | |
| Operating Voltage | 4.5V~18V | |
| Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The circuit's primary function is to convert dual TTL-compatible inputs into dual high-current, high-voltage outputs, providing substantial drive capability. The two channels operate independently, with input and output in phase.
Features
AI Translation
- Operating voltage range: 4.5~18V
- Logic input voltage range: -5V~VDD+0.3V
- Input high level: VIH ≥ 2.4V, input low level: VIL ≤ 0.8V
- Quiescent supply current: ≤ 2mA (VIN = 3V), ≤ 200μA (VIN = 0V)
- Peak output current: 1.5A (VDD = 18V)
- Output impedance: ≤ 12Ω (VDD = 18V)
- Rise/fall time: ≤ 40ns (CL = 1000pF)
- Propagation delay time: ≤ 50ns (CL = 1000pF)
- Operating temperature range: -40~85℃
- Package: SOP8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,990
2,990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2891$ 0.2747 | $ 1.37 |
| 50+ | $ 0.2258$ 0.2146 | $ 10.73 |
| 150+ | $ 0.1986$ 0.1887 | $ 28.31 |
| 500+ | $ 0.1648$ 0.1566 | $ 78.30 |
| 2,500+ | $ 0.1497$ 0.1423 | $ 355.75 |
| 4,000+ | $ 0.1406$ 0.1336 | $ 534.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| number of channels | 2 | |
| Maximum Continuous Current | - | |
| Control Input Logic | Active High | |
| RDS(on) | - | |
| Operating Voltage | 4.5V~18V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | - | |
| Control Input Logic | Active High | |
| RDS(on) | - | |
| Operating Voltage | 4.5V~18V | |
| Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The circuit's primary function is to convert dual TTL-compatible inputs into dual high-current, high-voltage outputs, providing substantial drive capability. The two channels operate independently, with input and output in phase.
Features
AI Translation
- Operating voltage range: 4.5~18V
- Logic input voltage range: -5V~VDD+0.3V
- Input high level: VIH ≥ 2.4V, input low level: VIL ≤ 0.8V
- Quiescent supply current: ≤ 2mA (VIN = 3V), ≤ 200μA (VIN = 0V)
- Peak output current: 1.5A (VDD = 18V)
- Output impedance: ≤ 12Ω (VDD = 18V)
- Rise/fall time: ≤ 40ns (CL = 1000pF)
- Propagation delay time: ≤ 50ns (CL = 1000pF)
- Operating temperature range: -40~85℃
- Package: SOP8
C49246860 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



