lingxingic AMS1117-1.8V (LX)
| Manufacturer |
lingxingic
Asian Brands |
| Mfr. Part # | AMS1117-1.8V (LX) |
| LCSC Part # | C49246852 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.8V 1A SOT-89 |
| Description | 1.8V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | lingxingic | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
460
460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0366 | $ 0.73 |
200+ | $ 0.0286 | $ 5.72 |
1,000+ | $ 0.0242 | $ 24.20 |
2,000+ | $ 0.0216 | $ 43.20 |
10,000+ | $ 0.0193 | $ 193.00 |
20,000+ | $ 0.018 | $ 360.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$