PDW SS10100B
| Manufacturer | PDWAsian Brands |
| MPN | SS10100B |
| LCSC Part # | C49243146 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PDW | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 900mV@10A | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 180A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package compliant with UL 94V-0 flammability rating
- Surface mount application
- Low power dissipation, high efficiency
- Built-in strain relief structure for automated placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 260°C for 10 seconds at terminals
In-Stock: 900
900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1255 | $ 0.63 |
| 50+ | $ 0.0993 | $ 4.97 |
| 150+ | $ 0.0862 | $ 12.93 |
| 500+ | $ 0.0764 | $ 38.20 |
| 3,000+ | $ 0.0686 | $ 205.80 |
| 6,000+ | $ 0.0646 | $ 387.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PDW | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 900mV@10A | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 180A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package compliant with UL 94V-0 flammability rating
- Surface mount application
- Low power dissipation, high efficiency
- Built-in strain relief structure for automated placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 260°C for 10 seconds at terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



