PDW SMBJ26CA
| Manufacturer |
PDW
Asian Brands |
| Mfr. Part # | SMBJ26CA |
| LCSC Part # | C49242941 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 26VWM 42.1VC SMB(DO-214AA) |
| Description | 14.3A 42.1V 600W@10/1000us 31.9V Bidirectional 26V SMB(DO-214AA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PDW | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
840 
840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0155 | $ 0.31 |
200+ | $ 0.0152 | $ 3.04 |
600+ | $ 0.015 | $ 9.00 |
3,000+ | $ 0.0148 | $ 44.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$