PDW SMBJ100A
| Manufacturer | PDWAsian Brands |
| MPN | SMBJ100A |
| LCSC Part # | C49242904 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 100VWM 162VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PDW | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMBJ series transient voltage suppressors are excellent overvoltage protection devices. This series is specifically designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Excellent clamping capability
- Low leakage current
- High surge capability
- Glass passivated die
- Epoxy encapsulation
- Built-in strain relief structure
- Fatigue resistant
- RoHS compliant
- Fast response time: typically less than 1.0 ps from 0V to minimum breakdown voltage
Applications
AI Translation
- Telecommunications
- Computers
- Industrial Electronics
- Consumer Electronics
In-Stock: 980
980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0382 | $ 0.76 |
| 200+ | $ 0.0296 | $ 5.92 |
| 600+ | $ 0.0248 | $ 14.88 |
| 3,000+ | $ 0.0219 | $ 65.70 |
| 9,000+ | $ 0.0195 | $ 175.50 |
| 21,000+ | $ 0.0181 | $ 380.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PDW | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMBJ series transient voltage suppressors are excellent overvoltage protection devices. This series is specifically designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Excellent clamping capability
- Low leakage current
- High surge capability
- Glass passivated die
- Epoxy encapsulation
- Built-in strain relief structure
- Fatigue resistant
- RoHS compliant
- Fast response time: typically less than 1.0 ps from 0V to minimum breakdown voltage
Applications
AI Translation
- Telecommunications
- Computers
- Industrial Electronics
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



