PDW P6SMB39A
| Manufacturer | PDWAsian Brands |
| MPN | P6SMB39A |
| LCSC Part # | C49242797 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 33.3VWM 53.9VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PDW | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 53.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 41V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P6SMB series transient voltage suppressors are excellent overvoltage protection devices. This series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Excellent clamping capability
- Low leakage current
- High surge capability
- Glass passivated die
- Epoxy encapsulation
- Built-in strain relief
- Fatigue-free
- RoHS compliant
- Fast response time: 0V to minimum breakdown voltage (VBR min) typically less than 1.0 ps
Applications
AI Translation
- Telecommunications - Computers - Industrial Electronics - Consumer Electronics
In-Stock: 840
840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0363 | $ 0.73 |
| 200+ | $ 0.0283 | $ 5.66 |
| 600+ | $ 0.0238 | $ 14.28 |
| 3,000+ | $ 0.0212 | $ 63.60 |
| 9,000+ | $ 0.0188 | $ 169.20 |
| 21,000+ | $ 0.0176 | $ 369.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PDW | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 53.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 41V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P6SMB series transient voltage suppressors are excellent overvoltage protection devices. This series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Excellent clamping capability
- Low leakage current
- High surge capability
- Glass passivated die
- Epoxy encapsulation
- Built-in strain relief
- Fatigue-free
- RoHS compliant
- Fast response time: 0V to minimum breakdown voltage (VBR min) typically less than 1.0 ps
Applications
AI Translation
- Telecommunications - Computers - Industrial Electronics - Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



