PDW P4SMA220CA
| Manufacturer | PDWAsian Brands |
| MPN | P4SMA220CA |
| LCSC Part # | C49242787 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 185VWM 328VC SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PDW | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 328V | |
| Peak Pulse Current (Ipp) | 1.3A | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 231V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 185V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P4SMA series transient voltage suppressors are high-performance overvoltage protection devices. This series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning and other transient voltage events.
Features
AI Translation
- Excellent clamping capability
- Low leakage current
- High surge capability
- Glass passivated die
- Epoxy encapsulation
- Built-in strain relief
- Fatigue-free
- RoHS compliant
- Fast response time: typically less than 1.0 ps from 0V to minimum breakdown voltage
Applications
AI Translation
- Telecommunications
- Computers
- Industrial Electronics
- Consumer Electronics
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0341 | $ 0.68 |
| 200+ | $ 0.0263 | $ 5.26 |
| 600+ | $ 0.022 | $ 13.20 |
| 5,000+ | $ 0.0194 | $ 97.00 |
| 10,000+ | $ 0.0172 | $ 172.00 |
| 20,000+ | $ 0.0159 | $ 318.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PDW | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 328V | |
| Peak Pulse Current (Ipp) | 1.3A | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 231V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 185V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P4SMA series transient voltage suppressors are high-performance overvoltage protection devices. This series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning and other transient voltage events.
Features
AI Translation
- Excellent clamping capability
- Low leakage current
- High surge capability
- Glass passivated die
- Epoxy encapsulation
- Built-in strain relief
- Fatigue-free
- RoHS compliant
- Fast response time: typically less than 1.0 ps from 0V to minimum breakdown voltage
Applications
AI Translation
- Telecommunications
- Computers
- Industrial Electronics
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



