HCTL HC-PBB13C-10DS-0.35V-0.6-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-PBB13C-10DS-0.35V-0.6-05 |
| LCSC Part # | C49242776 |
| Packaging | SMD,P=0.35mm |
| Customer # | |
| Key Attributes | 300mA 10P 0.35mm -40℃~+85℃ 2 Surface Mount,Vertical SMD,P=0.35mm Board Spacers, Stackers (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.35mm | |
| Current Rating | 300mA | |
| Number of Pins | 10P | |
| Pitch | 0.35mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.35mm | |
| Current Rating | 300mA | |
| Number of Pins | 10P |
| Type | Description | |
|---|---|---|
| Pitch | 0.35mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
In-Stock: 4,365
4,365 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0773 | $ 0.39 |
| 50+ | $ 0.0682 | $ 3.41 |
| 150+ | $ 0.0636 | $ 9.54 |
| 500+ | $ 0.0602 | $ 30.10 |
| 2,500+ | $ 0.0575 | $ 143.75 |
| 5,000+ | $ 0.0561 | $ 280.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.35mm | |
| Current Rating | 300mA | |
| Number of Pins | 10P | |
| Pitch | 0.35mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.35mm | |
| Current Rating | 300mA | |
| Number of Pins | 10P |
| Type | Description | |
|---|---|---|
| Pitch | 0.35mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
C49242776 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



