Megain M4M-0040-120K
| Manufacturer |
Megain
Asian Brands |
| Mfr. Part # | M4M-0040-120K |
| LCSC Part # | C49242766 |
| Package | TO-247-4 |
| Customer # | |
| Key Attributes | Silicon Carbide Power MOSFET N-Channel Enhancement Mode |
| Description | N-Channel 1.2kV 60A 313W Through Hole TO-247-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Package | TO-247-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
864
864
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4727 | $ 2.47 |
10+ | $ 2.1023 | $ 21.02 |
30+ | $ 1.8703 | $ 56.11 |
90+ | $ 1.6336 | $ 147.02 |
510+ | $ 1.5261 | $ 778.31 |
990+ | $ 1.48 | $ 1465.20 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$