Megain MGC021N04L
| Manufacturer | MegainAsian Brands |
| MPN | MGC021N04L |
| LCSC Part # | C49242745 |
| Packaging | PDFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 132A PDFN5x6-8 |
| Datasheet | Megain MGC021N04L |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | PDFN5x6-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 132A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 83W | |
| RDS(on) | 2.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 372pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.15nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | PDFN5x6-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 132A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| RDS(on) | 2.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 372pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.15nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced trench MOS technology
- 100% avalanche rated
- Low RDS(ON)
- RoHS compliant options available
Applications
AI Translation
- Switching power supply synchronous rectification
- DC/DC converter
- OR-ing diode function
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,755
3,755 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2106 | $ 1.05 |
| 50+ | $ 0.1654 | $ 8.27 |
| 150+ | $ 0.146 | $ 21.90 |
| 500+ | $ 0.1218 | $ 60.90 |
| 2,500+ | $ 0.1111 | $ 277.75 |
| 5,000+ | $ 0.1046 | $ 523.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | PDFN5x6-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 132A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 83W | |
| RDS(on) | 2.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 372pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.15nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | PDFN5x6-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 132A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| RDS(on) | 2.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 372pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.15nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced trench MOS technology
- 100% avalanche rated
- Low RDS(ON)
- RoHS compliant options available
Applications
AI Translation
- Switching power supply synchronous rectification
- DC/DC converter
- OR-ing diode function
C49242745 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MGC022N06L | Megain | PDFN-8(5x6) | 847 | $ 0.5898 | ||
| MGC036N10N | Megain | PDFN5x6-8 | 142 | $ 0.6483 |



