PDW 1SMB5913B
| Manufacturer | PDWAsian Brands |
| MPN | 1SMB5913B |
| LCSC Part # | C49242717 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 3W SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PDW | |
| Packaging | SMB(DO-214AA) | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 3W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100uA@1V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 3.13V~3.47V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1SMB59 series Zener diodes are excellent voltage stabilization devices, designed for applications such as voltage regulation and voltage adjustment.
Features
AI Translation
- Surface mount application
- Low zener impedance
- Low regulation coefficient
- Epoxy encapsulation
- RoHS compliant
Applications
AI Translation
- Voltage regulation
- Voltage adjustment
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0857 | $ 0.43 |
| 50+ | $ 0.0683 | $ 3.42 |
| 150+ | $ 0.0596 | $ 8.94 |
| 500+ | $ 0.0531 | $ 26.55 |
| 3,000+ | $ 0.0478 | $ 143.40 |
| 6,000+ | $ 0.0452 | $ 271.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PDW | |
| Packaging | SMB(DO-214AA) | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 3W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100uA@1V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 3.13V~3.47V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1SMB59 series Zener diodes are excellent voltage stabilization devices, designed for applications such as voltage regulation and voltage adjustment.
Features
AI Translation
- Surface mount application
- Low zener impedance
- Low regulation coefficient
- Epoxy encapsulation
- RoHS compliant
Applications
AI Translation
- Voltage regulation
- Voltage adjustment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



