LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN PZ254V-12-14P product image
  • PZ254V-12-14P thumbnail 1
  • PZ254V-12-14P thumbnail 2
  • PZ254V-12-14P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN PZ254V-12-14P

Manufacturer
XFCNAsian Brands
MPN
PZ254V-12-14P
LCSC Part #
C492424
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 14POS 2.54mm DUAL ROW TH
DatasheetXFCN PZ254V-12-14P
Custom CablesMOQ 1pc
In-Stock: 46,940
46,940 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0929$ 0.0883$ 0.44
50+$ 0.0749$ 0.0712$ 3.56
150+$ 0.0658$ 0.0626$ 9.39
1,000+$ 0.0591$ 0.0562$ 56.20
2,000+$ 0.0537$ 0.0511$ 102.20
5,000+$ 0.051$ 0.0485$ 242.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,P=2.54mm
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating-
Insulation Height2.5mm
Mounting TypeThrough Hole
Length of Mating Pin6mm
Number of PINs14P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Contact Plating-
ColorBlack
Pin Structure2x7P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.