LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
YLPTEC A0512XT-1WR3 product image
  • A0512XT-1WR3 thumbnail 1
  • A0512XT-1WR3 thumbnail 2
  • A0512XT-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC A0512XT-1WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
A0512XT-1WR3
LCSC Part #
C49242253
Packaging
SMD,15.2x8.5mm
Customer #
Key Attributes
DC/DC power module, 1W, fixed-voltage input, isolated non-regulated dual outputs
Datasheetpdf iconYLPTEC A0512XT-1WR3
In-Stock: 158
158 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.453$ 2.2077$ 2.21
10+$ 2.0854$ 1.8769$ 18.77
33+$ 1.856$ 1.6704$ 55.12
99+$ 1.6202$ 1.4582$ 144.36
495+$ 1.5144$ 1.3630$ 674.69
990+$ 1.4673$ 1.3206$ 1307.39
Standard Packaging33/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSMD,15.2x8.5mm
Vin4.5V~5.5V
typePlastic encapsulated type
Vout±12V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)220uF
Number of Outputs2
Iout42mA
Height7.25mm
Frequency - Switching330kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power1W
Conversion Efficiency83%
Length15.24mm
Width11.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging33
Sales UnitPiece

Features

AI Translation
  • Regulated voltage input, isolated unregulated dual output
  • Continuous short-circuit protection
  • Operating temperature range -40°C to +105°C
  • Compact SMD package, industry-standard pinout
  • Isolation voltage 1500VDC
  • Maximum efficiency up to 86%
  • Low no-load input current

Applications

AI Translation
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuit applications
  • On-board power systems requiring an isolated output voltage from the input supply