YLPTEC D241515S-1WR3
| Manufacturer |
YLPTEC
Asian Brands |
| MPN | D241515S-1WR3 |
| LCSC Part # | C49242245 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DC DC CONVERTER 1W |
| Description | Isolated Module DC DC Converter 2 Output 34mA 4mA 21.6V~26.4V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
4
4
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 4.4964 $ 3.8220 | $ 3.82 |
10+ | $ 3.8581 $ 3.2794 | $ 32.79 |
30+ | $ 3.4787 $ 2.9569 | $ 88.71 |
105+ | $ 3.096 $ 2.6316 | $ 276.32 |
495+ | $ 2.9182 $ 2.4805 | $ 1227.85 |
1,005+ | $ 2.8388 $ 2.4130 | $ 2425.07 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$