YLPTEC B0505S-W5
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | B0505S-W5 |
| LCSC Part # | C49242233 |
| Package | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 0.5W, fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter 4.8V~5.2V 100mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,11.7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
86
86
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.211 $ 1.0294 | $ 1.03 |
10+ | $ 1.0036 $ 0.8531 | $ 8.53 |
43+ | $ 0.8903 $ 0.7568 | $ 32.54 |
86+ | $ 0.7403 $ 0.6293 | $ 54.12 |
516+ | $ 0.6829 $ 0.5805 | $ 299.54 |
989+ | $ 0.6574 $ 0.5588 | $ 552.65 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$