GOODWORK MMDT5401
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | MMDT5401 |
| LCSC Part # | C49242202 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS 150V SOT-363 |
| Description | Bipolar (BJT) Transistor 150V 100MHz Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
400
400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.025 $ 0.0225 | $ 0.45 |
200+ | $ 0.0196 $ 0.0177 | $ 3.54 |
600+ | $ 0.0167 $ 0.0151 | $ 9.06 |
3,000+ | $ 0.0149 $ 0.0135 | $ 40.50 |
9,000+ | $ 0.0133 $ 0.0120 | $ 108.00 |
30,000+ | $ 0.0125 $ 0.0113 | $ 339.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$