MyAntenna AIWF026
| Manufacturer | MyAntennaAsian Brands |
| MPN | AIWF026 |
| LCSC Part # | C49242188 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 4.79dBi FPCAntenna 2.1GHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 4.79dBi | |
| Antenna Type | FPCAntenna | |
| Connector Type | IPEX | |
| Bandwidth | 2.1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.2mm | |
| Length | 35.2mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4.79 dBi peak gain
- Pre-soldered RG 1.13 cable with Ipex connector and 3M adhesive backing for easy installation
- Suitable for smart device wireless communication, Zigbee, and Bluetooth terminal RX/TX antennas
- Mount on non-conductive surfaces
- Mounting method: adhesive
In-Stock: 4,590
4,590 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5746 | $ 0.57 |
| 10+ | $ 0.4655 | $ 4.66 |
| 30+ | $ 0.4118 | $ 12.35 |
| 300+ | $ 0.3581 | $ 107.43 |
| 600+ | $ 0.3256 | $ 195.36 |
| 900+ | $ 0.3093 | $ 278.37 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 4.79dBi | |
| Antenna Type | FPCAntenna | |
| Connector Type | IPEX | |
| Bandwidth | 2.1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.2mm | |
| Length | 35.2mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4.79 dBi peak gain
- Pre-soldered RG 1.13 cable with Ipex connector and 3M adhesive backing for easy installation
- Suitable for smart device wireless communication, Zigbee, and Bluetooth terminal RX/TX antennas
- Mount on non-conductive surfaces
- Mounting method: adhesive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



